M83723/91W2039N L/C

Heilind Number:DCHACT26MH53SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91W2039N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91W2039N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH53SBV00100
SKU:DCHACT26MH53SB V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, these straight plug connectors feature 53 socket contacts, ensuring reliable power and signal transmission. With an amperage rating of 7.5 A and a voltage handling capability of up to 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for demanding applications. The shell, made of durable composite material, offers excellent resistance to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Electroless nickel plating on the shell provides enhanced durability. Featuring a triple-start threaded mating type and meeting stringent quality standards, these connectors are ideal for aerospace, defense, and industrial use. Elevate your connectivity solutions with our Standard Circular Connectors.