M83723/91W22126 L/C

Heilind Number:DCHACT26MH53SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91W22126 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91W22126 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH53SEV00100
SKU:DCHACT26MH53SE V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for optimal performance, this connector boasts a robust shell made of durable composite material, ensuring reliability in even the most demanding environments. With a high amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it provides secure power transmission. Its 53 socket contacts, plated with Electroless Nickel, offer efficient signal transfer. Designed for Triple Start Threaded mating, this connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of applications. Explore the benefits of this Standard Circular Connector, a vital component for your connectivity needs.