| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MH55HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55HCV00100 |
| SKU: | DCHACT26MH55HC V001 |
ACT26MH55HC V001
| Heilind Number: | DCHACT26MH55HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MH55HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a 7.5 A amperage and a robust voltage capacity of 600 V AC, 850 V DC, 1800 Vrms. With 55 pin positions, it offers versatility for a wide range of applications. Its durable composite shell, plated with Electroless Nickel, ensures reliable operation in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The Triple Start Threaded mating type guarantees secure connections, making it an essential component for your setup. Upgrade to our Standard Circular Connector for seamless integration and optimal functionality.

