| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W24196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55HDV00100 |
| SKU: | DCHACT26MH55HD V001 |
M83723/91W24196 L/C
| Heilind Number: | DCHACT26MH55HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W24196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 23 and 55 pin contacts, ensuring secure and reliable connections. With a composite shell material and electroless nickel plating, it's built to withstand harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A, it offers versatility and efficiency. The Triple Start Threaded mating type guarantees a secure fit, while the straight plug design adds convenience during installation. Trust in this connector for your connectivity needs, delivering performance and durability you can rely on.

