| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W24198 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55HEV00100 |
| SKU: | DCHACT26MH55HE V001 |
M83723/91W24198 L/C
| Heilind Number: | DCHACT26MH55HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W24198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a robust solution with a shell size of 23 and pin contact type, ideal for ensuring secure and reliable connections. Operating at amperages up to 7.5A and voltages of 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. With a triple-start threaded mating type and electroless nickel shell plating, it guarantees durability and efficient mating. Made from composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it suitable for a wide range of environments. Trust in the Standard Circular Connectors series for top-quality performance in your connectivity needs.

