| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MH55PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55PBV00100 |
| SKU: | DCHACT26MH55PB V001 |
ACT26MH55PB V001
| Heilind Number: | DCHACT26MH55PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MH55PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for top performance, this connector features a durable Composite shell, Electroless Nickel plating, and a Triple Start Threaded mating design. With 55 Pin contacts, it offers reliable power delivery, with an amperage rating of 7.5 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it ensures seamless functionality in diverse environments. Trust in our Standard Circular Connectors for premium quality and performance in your connectivity solutions.

