| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G8987 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55PDV00100 |
| SKU: | DCHACT26MH55PD V001 |
M83723/92G8987 L/C
| Heilind Number: | DCHACT26MH55PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G8987 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With a rugged composite shell and Electroless Nickel plating, this connector ensures durability and reliable signal transmission. Featuring 55 pin contacts, it offers versatile connectivity options for a wide range of applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC/850V DC, this connector is suitable for use in harsh industrial settings. The triple-start threaded mating type guarantees secure connections, while its compact shell size 23 allows for easy integration into systems. Trust in this Standard Circular Connector for seamless and efficient power and data transmission.

