| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G8989 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55PEV00100 |
| SKU: | DCHACT26MH55PE V001 |
M83723/92G8989 L/C
| Heilind Number: | DCHACT26MH55PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G8989 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design perfect for high-performance applications. With a rugged shell made of composite material and shell plating in Electroless Nickel, these connectors ensure durability in harsh environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, they offer reliable power transmission. The 55 contact positions, along with a Triple Start Threaded mating type, provide secure connections. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), these connectors are suitable for diverse industrial settings. Trust in the Standard Circular Connectors for your connectivity needs.

