ACT26MH55PN V001

Heilind Number:DCHACT26MH55PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MH55PN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MH55PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH55PNV00100
SKU:DCHACT26MH55PN V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, meticulously designed for high-performance applications. Featuring a robust Straight Plug shell made of durable composite material, this connector ensures reliable operation in harsh environments. With 55 Pin contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms, it guarantees optimal power transmission. The Electroless Nickel shell plating provides excellent corrosion resistance, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse industrial settings. Trust in our Standard Circular Connectors to deliver seamless connectivity solutions for your critical systems.