ACT26MH55SA V001

Heilind Number:DCHACT26MH55SA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MH55SA V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MH55SA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH55SAV00100
SKU:DCHACT26MH55SA V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these rugged connectors are crafted for durability in any environment. With 55 socket contacts and a Triple Start Threaded mating type, they ensure secure connections even in high-vibration settings. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage ratings up to 600V AC/850V DC/1800Vrms, these connectors are the perfect choice for power and signal transmission. Trust in their performance for your critical connectivity needs.