| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G1005N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH55SEV00100 |
| SKU: | DCHACT26MH55SE V001 |
M83723/92G1005N L/C
| Heilind Number: | DCHACT26MH55SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug Connector, designed for high-performance applications. With a durable composite shell and electroless nickel plating, this connector ensures reliable connectivity in harsh environments. Featuring 55 socket contacts, it offers a secure and efficient connection for your power and signal needs. Rated for 7.5A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and military applications. The triple start threaded mating type guarantees a quick and secure connection, while the Straight Plug shell type allows for easy installation. Trust in the DEUTSCH 38999 Series III for rugged and dependable connectivity solutions.

