| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G10206 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04AEV00100 |
| SKU: | DCHACT26MJ04AE V001 |
M83723/92G10206 L/C
| Heilind Number: | DCHACT26MJ04AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G10206 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience robust and reliable connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance, this connector is designed for demanding applications, with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its 25 shell size, electroless nickel plating, and composite shell material ensure durability in harsh environments, while its 56 positions and triple start threaded mating type offer secure and efficient connections. With an amperage rating of 13 A and an operating temperature range of -65 to 200 °C, (-85 to 392 °F), this connector is ideal for a wide range of industrial and aerospace applications. Trust in the quality and performance of our Standard Circular Connectors for your connectivity needs.

