M83723/92G10208 L/C

Heilind Number:DCHACT26MJ04BA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G10208 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G10208 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04BAV00100
SKU:DCHACT26MJ04BA V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. This Straight Plug features a robust design with a shell made of durable composite material, ensuring reliable operation in harsh environments. With a current rating of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of power and signal transmission tasks. The 25 shell size accommodates 56 contacts, offering ample connectivity options. Its Triple Start Threaded mating type ensures secure and stable connections. Electroless Nickel plating on the shell provides corrosion resistance, making it ideal for use in industrial and aerospace applications. With an operating temperature range of -65 to 200°C, (-85 to 392°F), this connector is built to perform in extreme conditions. Trust in the DEUTSCH 38999 Series III Composite Connector for your connectivity needs.