| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G1020Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04BDV00100 |
| SKU: | DCHACT26MJ04BD V001 |
M83723/92G1020Y L/C
| Heilind Number: | DCHACT26MJ04BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G1020Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for maximum performance, this connector ensures reliable power transmission with an amperage of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms. With a shell size of 25 and 56 positions, it offers versatile connectivity options, while its triple start threaded mating type guarantees a secure fit. Crafted from durable composite material with electroless nickel plating, this connector is built to withstand even the harshest operating conditions, with an impressive temperature range of -65 to 200°C (-85 to 392°F). Trust in its quality for all your circular connector needs.

