| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G12037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04BNV00100 |
| SKU: | DCHACT26MJ04BN V001 |
M83723/92G12037 L/C
| Heilind Number: | DCHACT26MJ04BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
The STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors is a high-performance solution for demanding applications. With a robust shell material and Electroless Nickel plating, it ensures durability in harsh environments. Offering 56 positions for secure connections, this connector is ideal for industrial settings. Operating smoothly in a wide temperature range from -65 to 200°C (-85 to 392°F), it guarantees reliable performance even in extreme conditions. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets stringent requirements for power transmission. The mating type of Triple Start Threaded ensures a secure and stable connection. Trust in this Standard Circular Connector for your connectivity needs.

