M83723/92G12038 L/C

Heilind Number:DCHACT26MJ04HA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G12038 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G12038 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04HAV00100
SKU:DCHACT26MJ04HA V001

Detailed Description

Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding environments. Designed for durability and reliability, this connector features a shell made of composite material, offering exceptional resistance to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures secure power transmission. The 25 shell size, along with 56 pin contact positions, provides versatile connectivity options. Its Triple Start Threaded mating type guarantees a secure and vibration-resistant connection. Electroless Nickel plating on the shell enhances conductivity and corrosion resistance. Trust in this Standard Circular Connector for seamless performance in critical applications.