| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G12126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04HCV00100 |
| SKU: | DCHACT26MJ04HC V001 |
M83723/92G12126 L/C
| Heilind Number: | DCHACT26MJ04HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G12126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell material and Electroless Nickel plating for reliable conductivity. With a high amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures safe and efficient power transmission. Its 25 shell size, 56 positions, and Triple Start Threaded mating type offer versatility for various applications. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable solution for your connectivity needs. Trust in our Standard Circular Connectors to deliver quality and performance.

