| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04HEV00100 |
| SKU: | DCHACT26MJ04HE V001 |
M83723/92G1212N L/C
| Heilind Number: | DCHACT26MJ04HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a 13A amperage and 600V AC, 850V DC, 1800Vrms voltage rating. With a shell size of 25 and 56 pin contacts with Electroless Nickel plating, it ensures secure and efficient connections. Crafted from durable composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for aerospace, military, and industrial use. Trust in the reliability of this Standard Circular Connector for your critical connectivity needs.

