| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G14128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04PAV00100 |
| SKU: | DCHACT26MJ04PA V001 |
M83723/92G14128 L/C
| Heilind Number: | DCHACT26MJ04PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these Straight Plug connectors feature a durable composite shell and Electroless Nickel plating for superior protection. With 56 pin contacts, they ensure reliable power delivery, rated for up to 13 A and 600 V AC. Engineered for harsh environments, they operate flawlessly in temperatures ranging from -65 to 200 °C. The Triple Start Threaded mating type guarantees secure connections, while the 25 shell size offers compatibility with various systems. Trust in our Standard Circular Connectors for seamless integration in your projects.

