M83723/92G14156 L/C

Heilind Number:DCHACT26MJ04PC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G14156 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G14156 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04PCV00100
SKU:DCHACT26MJ04PC V001

Detailed Description

Elevate your connectivity capabilities with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these high-performance connectors are engineered for durability and reliability in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, they provide secure power and signal transmission. The 25 shell size and 56 positions offer versatile connectivity options, while the composite shell material and electroless nickel plating ensure long-lasting performance. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), these connectors are suitable for a variety of applications. Designed for Triple Start Threaded mating, they guarantee a stable and efficient connection every time. Upgrade to the DEUTSCH 38999 Series III Composite Connectors for superior quality and performance in your connectivity solutions.