| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G16106 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04PNV00100 |
| SKU: | DCHACT26MJ04PN V001 |
M83723/92G16106 L/C
| Heilind Number: | DCHACT26MJ04PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G16106 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring reliability in even the harshest environments. With 56 pin contacts and a Triple Start Threaded mating type, it delivers secure and efficient power transmission at amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for demanding applications where ruggedness and performance are paramount. Elevate your connectivity with this essential component.

