| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G1610Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04SBV00100 |
| SKU: | DCHACT26MJ04SB V001 |
M83723/92G1610Y L/C
| Heilind Number: | DCHACT26MJ04SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G1610Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a high-performance Straight Plug design. This robust connector is engineered for reliability, with a 13A amperage and 600V AC/850V DC voltage rating, making it ideal for demanding applications. With 56 socket contacts, it ensures secure connections, while its Triple Start Threaded mating type guarantees a stable interface. The Electroless Nickel shell plating and Composite shell material provide durability, even in harsh environments, with an operating temperature range of -65 to 200°C. Trust in this Standard Circular Connector for efficient and long-lasting performance in your projects.

