| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G16247 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04SCV00100 |
| SKU: | DCHACT26MJ04SC V001 |
M83723/92G16247 L/C
| Heilind Number: | DCHACT26MJ04SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G16247 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a robust shell made of composite material, ensuring durability in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it guarantees reliable power transmission. The 56 socket contacts, plated with Electroless Nickel, provide secure and efficient connections. Designed for Triple Start Threaded mating, it offers easy installation. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for a wide range of applications. Elevate your connectivity standards with this essential component.

