| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G16249 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04SDV00100 |
| SKU: | DCHACT26MJ04SD V001 |
M83723/92G16249 L/C
| Heilind Number: | DCHACT26MJ04SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G16249 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding environments. This Straight Plug connector features a durable composite shell and Electroless Nickel plating, ensuring reliable connectivity in harsh conditions. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it is suitable for a wide range of applications. Offering 56 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand extreme heat and cold. Trust in the Standard Circular Connectors from DEUTSCH for your connectivity needs.

