M83723/92G1624Y L/C

Heilind Number:DCHACT26MJ04SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G1624Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G1624Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04SEV00100
SKU:DCHACT26MJ04SE V001

Detailed Description

Experience superior connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a socket contact type and a triple start threaded mating interface, ensuring secure and reliable connections. With a maximum amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they are suitable for demanding industrial environments. The composite shell material and electroless nickel plating provide durability and corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliable performance in extreme conditions. With 56 positions available, these standard circular connectors offer versatile connectivity solutions for a variety of applications. Trust in our high-quality connector for seamless and efficient operations.