| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G18087 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ04SNV00100 |
| SKU: | DCHACT26MJ04SN V001 |
M83723/92G18087 L/C
| Heilind Number: | DCHACT26MJ04SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G18087 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a socket contact type and triple start threaded mating, is designed for seamless power transmission in demanding environments. With an amperage of 13 A, voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable operation even in extreme conditions. The shell size 25, electroless nickel shell plating, and composite shell material offer durability and longevity, while its operating temperature range of -65 to 200 °C makes it suitable for a wide range of applications. Ideal for aerospace, military, and industrial use, this connector guarantees secure and efficient connectivity in any situation. Elevate your performance with this essential component.

