| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G18147 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ19ADV00100 |
| SKU: | DCHACT26MJ19AD V001 |
M83723/92G18147 L/C
| Heilind Number: | DCHACT26MJ19AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G18147 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for maximum performance, this connector boasts a high amperage of 23 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, crafted from composite material, ensures reliability in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 19 positions and a triple start threaded mating type, it guarantees secure and efficient connections. The electroless nickel shell plating adds to its longevity, making it the ideal choice for demanding applications. Elevate your connectivity with this essential component.

