| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G18148 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ19AEV00100 |
| SKU: | DCHACT26MJ19AE V001 |
M83723/92G18148 L/C
| Heilind Number: | DCHACT26MJ19AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G18148 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and efficient solution for your power needs. With an amperage of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in various applications. Featuring a durable composite shell and Electroless Nickel plating, it guarantees long-lasting durability even in harsh environments. With 19 positions and a Triple Start Threaded mating type, it provides seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is perfect for both standard and extreme conditions. Trust in our Standard Circular Connectors for top-notch performance and quality.

