| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G18318 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ19BEV00100 |
| SKU: | DCHACT26MJ19BE V001 |
M83723/92G18318 L/C
| Heilind Number: | DCHACT26MJ19BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G18318 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for demanding applications, this connector features a robust shell size 25 construction, 19 positions for secure connections, and a high amperage rating of 23A. With a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The durable composite shell can withstand extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for use in harsh environments. Triple-start threaded mating and electroless nickel plating guarantee a secure and stable connection, perfect for aerospace, military, or industrial applications. Elevate your connectivity with the DEUTSCH Straight Plug.

