| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ19JDV00100 |
| SKU: | DCHACT26MJ19JD V001 |
M83723/92G2028N L/C
| Heilind Number: | DCHACT26MJ19JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-tier connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, it boasts a current rating of 23A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms. With a Shell Size 25 and 19 socket contacts, it ensures secure and reliable connections. The Electroless Nickel shell plating and composite shell material provide durability and protection in harsh environments, while the Triple Start Threaded mating type guarantees a secure fit. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for your connectivity needs. Trust in the quality and performance of this Standard Circular Connector for your critical systems.

