M83723/92G24198 L/C

Heilind Number:DCHACT26MJ20BE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G24198 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G24198 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:30
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ20BEV00100
SKU:DCHACT26MJ20BE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors, part of our Standard Circular Connectors line, are meticulously engineered for high-performance applications. With 30 contact positions, they provide a reliable solution for transmitting power and signal. Featuring a durable composite shell with electroless nickel plating, they offer superior protection in harsh environments. Rated for 43A and 300V AC, 450V DC, 1000Vrms, these connectors are suitable for industrial and aerospace use. Their triple start threaded mating type ensures secure connections, while their wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them versatile for various applications. Trust in the quality and performance of our DEUTSCH connectors for your connectivity needs.