| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G2419N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20HAV00100 |
| SKU: | DCHACT26MJ20HA V001 |
M83723/92G2419N L/C
| Heilind Number: | DCHACT26MJ20HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G2419N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Straight Plug design. Engineered for durability, these connectors offer a seamless solution for demanding applications, with a robust shell material and Electroless Nickel shell plating ensuring reliable performance in harsh environments. With 30 pin contact positions, each capable of handling up to 43A of current at 300V AC, 450V DC, and 1000Vrms, they provide secure power and data transmission. Their Triple Start Threaded mating type guarantees a secure connection, while their wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures versatility in various settings. Trust in these Standard Circular Connectors for seamless integration and optimal performance in your projects.

