| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G2443N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20HDV00100 |
| SKU: | DCHACT26MJ20HD V001 |
M83723/92G2443N L/C
| Heilind Number: | DCHACT26MJ20HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G2443N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for high-performance applications, this connector features a durable composite shell with electroless nickel plating, ensuring reliable operation in harsh environments. With 30 pin positions, it offers robust connectivity, while its Triple Start Threaded mating type guarantees secure connections. Rated for 43A and 300V AC/450V DC, withstanding extreme temperatures from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, military, and industrial use.

