| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20HEV00100 |
| SKU: | DCHACT26MJ20HE V001 |
M83723/92G24576 L/C
| Heilind Number: | DCHACT26MJ20HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92G24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector boasts a maximum amperage of 43 A and a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms. With a shell size of 25 and 30 pin contacts, it ensures secure and efficient connections in demanding environments. Crafted with precision, it features electroless nickel shell plating and a composite shell, offering durability and reliability. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.

