| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R803N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20PAV00100 |
| SKU: | DCHACT26MJ20PA V001 |
M83723/92R803N L/C
| Heilind Number: | DCHACT26MJ20PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R803N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a robust Straight Plug design. Built for high-performance applications, this connector offers a secure connection with 30 pin positions and a mating type of Triple Start Threaded. With an amperage of 43A and voltage ratings up to 300V AC, 450V DC, and 1000Vrms, it ensures reliable power transmission. The Electroless Nickel shell plating and Composite shell material guarantee durability, even in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for seamless integration in various systems.

