| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R8987 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20PBV00100 |
| SKU: | DCHACT26MJ20PB V001 |
M83723/92R8987 L/C
| Heilind Number: | DCHACT26MJ20PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R8987 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for rugged environments, offering reliable connectivity with an amperage of 43A and voltage ratings of 300V AC, 450V DC, and 1000Vrms. With a shell size of 25 and 30 pin contacts, it ensures secure and efficient connections. The durable composite shell, Electroless Nickel plating, and wide operating temperature range from -65 to 200°C (-85 to 392°F) make it ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this premium Circular Connector.

