| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R8989 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20PCV00100 |
| SKU: | DCHACT26MJ20PC V001 |
M83723/92R8989 L/C
| Heilind Number: | DCHACT26MJ20PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R8989 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design and boasting an amperage of 43 A, these connectors ensure reliable performance in demanding environments. With a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms, they are suitable for a wide range of applications. The composite shell material and electroless nickel plating offer exceptional durability and corrosion resistance. With 30 pins and a triple start threaded mating type, these connectors provide secure and efficient connections. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), they are built to withstand extreme conditions. Elevate your connectivity solutions with our Standard Circular Connectors.

