| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R10026 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20PDV00100 |
| SKU: | DCHACT26MJ20PD V001 |
M83723/92R10026 L/C
| Heilind Number: | DCHACT26MJ20PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R10026 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for your power and signal transmission needs. With an amperage rating of 43A and a voltage range of 300V AC, 450V DC, and 1000Vrms, they ensure reliable and efficient operation in diverse environments. Featuring a durable composite shell and electroless nickel plating, they guarantee longevity and robustness. With 30 pin contacts and a triple start threaded mating type, they offer secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of applications. Elevate your connectivity standards with our Standard Circular Connectors.

