| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R10056 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20SAV00100 |
| SKU: | DCHACT26MJ20SA V001 |
M83723/92R10056 L/C
| Heilind Number: | DCHACT26MJ20SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R10056 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features 30 contact positions for seamless data transmission. With an amperage rating of 43A and a voltage capacity of 300VAC/450VDC/1000Vrms, it ensures reliable power delivery. The Electroless Nickel shell plating and Composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type offers secure connections, making it ideal for a wide range of industrial and aerospace uses. Trust in this Standard Circular Connector for exceptional performance in all your connectivity needs.

