| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R1005N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ20SCV00100 |
| SKU: | DCHACT26MJ20SC V001 |
M83723/92R1005N L/C
| Heilind Number: | DCHACT26MJ20SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for secure and reliable connections. With 30 socket contact positions, these connectors ensure seamless communication in demanding environments. Offering a voltage rating of 300V AC, 450V DC, and 1000Vrms, along with an amperage of 43A, they are ideal for industrial and aerospace applications. Constructed with electroless nickel plating and a composite shell, they guarantee durability and performance in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in the quality and reliability of our Standard Circular Connectors for your connectivity needs.

