M83723/92R10068 L/C

Heilind Number:DCHACT26MJ20SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92R10068 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92R10068 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:30
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ20SEV00100
SKU:DCHACT26MJ20SE V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for high-performance applications, this connector offers a robust amperage of 43 A and a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms. With a shell size of 25 and 30 socket contacts, it ensures secure and efficient connections in challenging environments. Constructed with electroless nickel-plated composite material, it guarantees durability and longevity even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Designed for Triple Start Threaded mating, it provides reliable connectivity for a wide range of industrial and aerospace applications. Trust in the DEUTSCH 38999 Series III for unparalleled performance in your connectivity needs.