| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R12039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24BDV00100 |
| SKU: | DCHACT26MJ24BD V001 |
M83723/92R12039 L/C
| Heilind Number: | DCHACT26MJ24BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R12039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size of 25 and offers 24 positions for seamless integration. With a durable composite shell and electroless nickel plating, it ensures longevity and reliability in various environments. Operating at temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications. Rated for 23A and 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Its triple start threaded mating type and straight plug shell type make it easy to install, while meeting high industry standards. Upgrade your connectivity solutions with this essential connector.

