| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R1203N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24BEV00100 |
| SKU: | DCHACT26MJ24BE V001 |
M83723/92R1203N L/C
| Heilind Number: | DCHACT26MJ24BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged performance, these Straight Plug connectors deliver reliable power transmission with an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring a 25 shell size and 24 positions, they offer versatile connectivity options for your applications. The Electroless Nickel shell plating ensures durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for harsh environments. Trust in DEUTSCH for high-quality Standard Circular Connectors that meet your connectivity needs.

