| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R14126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24PAV00100 |
| SKU: | DCHACT26MJ24PA V001 |
M83723/92R14126 L/C
| Heilind Number: | DCHACT26MJ24PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors featuring a robust straight plug design ideal for demanding applications. With a high amperage of 23A and a voltage rating of up to 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable power transmission. The 25 shell size, Electroless Nickel plating, and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Offering 24 pin contacts in a triple start threaded mating configuration, they provide secure and efficient connections for your industrial needs. Trust in our Standard Circular Connectors to deliver exceptional performance in critical systems.

