| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MJ24SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24SAV00100 |
| SKU: | DCHACT26MJ24SA V001 |
ACT26MJ24SA V001
| Heilind Number: | DCHACT26MJ24SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MJ24SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug shell design with electroless nickel plating, these connectors offer enhanced durability for high-performance applications. With a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. The 25 shell size accommodates 24 socket contacts, ideal for complex wiring setups. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are suitable for diverse environments. Trust in our Standard Circular Connectors for seamless connectivity in demanding industrial settings.

