| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R1610N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24SCV00100 |
| SKU: | DCHACT26MJ24SC V001 |
M83723/92R1610N L/C
| Heilind Number: | DCHACT26MJ24SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R1610N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug, part of our Standard Circular Connectors line, boasts 24 socket contacts for reliable power and signal transmission. With a shell size of 25 and a durable composite shell material, it's built to withstand harsh environments. Operating at temperatures from -65 to 200°C, it's suitable for a wide range of industrial applications. Featuring a current rating of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient and safe performance. The Electroless Nickel shell plating offers enhanced conductivity and corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Upgrade your connectivity solutions with this essential connector.

