| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R16246 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ24SDV00100 |
| SKU: | DCHACT26MJ24SD V001 |
M83723/92R16246 L/C
| Heilind Number: | DCHACT26MJ24SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R16246 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the cutting-edge performance of our STRAIGHT PLUG series, a key component of the DEUTSCH 38999 Series III Composite Connectors. With an amperage rating of 23 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in demanding environments. Featuring a shell size of 25 and 24 socket contacts, it guarantees secure connections. Constructed with electroless nickel-plated composite shell material, it withstands extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Designed for Triple Start Threaded mating, this Straight Plug connector is a vital solution for various applications in industries such as aerospace, defense, and transportation. Trust in its quality and performance for seamless connectivity.

