| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R18086 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29AAV00100 |
| SKU: | DCHACT26MJ29AA V001 |
M83723/92R18086 L/C
| Heilind Number: | DCHACT26MJ29AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R18086 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell, suitable for a wide range of environments. With a triple start threaded mating type and 29 positions, they provide secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a maximum voltage of 850 V DC, these connectors are ideal for demanding applications. Certified for amperages up to 13A and with electroless nickel plating, they ensure efficient power transmission. Upgrade your connectivity with our Standard Circular Connectors.

