M83723/92R18089 L/C

Heilind Number:DCHACT26MJ29AD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92R18089 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92R18089 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ29ADV00100
SKU:DCHACT26MJ29AD V001

Detailed Description

Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a shell size 25 construction and a triple start threaded mating type for secure and reliable connections in demanding environments. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The Electroless Nickel shell plating and composite shell material offer durability and resistance to harsh conditions, while the operating temperature range of -65°C to 200°C (-85°F to 392°F) ensures performance in extreme situations. With 29 positions and a standard circular design, it is the perfect solution for your connectivity needs. Explore the versatility and quality of our Connector today.