| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R18149 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29BDV00100 |
| SKU: | DCHACT26MJ29BD V001 |
M83723/92R18149 L/C
| Heilind Number: | DCHACT26MJ29BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, boasting a Straight Plug configuration for effortless installation. This high-performance connector delivers a 13 A current rating and a 600 V AC, 850 V DC, and 1800 Vrms voltage rating, ensuring reliable power transmission. With a shell size of 25 and 29 positions, it accommodates a wide range of applications. Constructed from robust composite material with electroless nickel plating, it guarantees durability in challenging environments. Operating seamlessly in temperatures from -65 to 200°C (-85 to 392°F), this connector is a trusted solution for your connectivity requirements. Upgrade to our Standard Circular Connector for unparalleled quality and performance.

